Arrow Electronic Components Online
MUR180EG|ONSEMI|limage
MUR180EG|ONSEMI|simage
Rectifiers

MUR180EG

Diode Switching 800V 1A 2-Pin DO-41 Bag

onsemi
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    COMPONENTS
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    800
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    800
  • Maximum Continuous Forward Current (A)
    1@Ta=95C
  • Peak Non-Repetitive Forward Surge Current (A)
    35
  • Maximum Forward Voltage (V)
    1.75
  • Peak Reverse Current (uA)
    10
  • Peak Reverse Recovery Time (ns)
    100
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Bag
  • Diameter
    2.7(Max) mm
  • Mounting
    Through Hole
  • Package Length
    5.2(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-41
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources