Arrow Electronic Components Online
MUN5216DW1T1G|ONSEMI|limage
MUN5216DW1T1G|ONSEMI|simage
Digital BJT - Pre-Biased

MUN5216DW1T1G

Trans Digital BJT NPN 50V 0.1A 385mW 6-Pin SC-88 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Dual
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Continuous DC Collector Current (mA)
    0.1
  • Minimum DC Current Gain
    160@5mA@10V
  • Typical Input Resistance (kOhm)
    4.7
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.25@1mA@10mA
  • Maximum Power Dissipation (mW)
    385
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Minimum DC Current Gain Range
    >=120
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-88
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources