Arrow Electronic Components Online
MULTIFLEX86|HUBER_SU|simage
MULTIFLEX86|HUBER_SU|limage
ケーブル同軸

MULTIFLEX_86

Coaxial Cable Foil/Braid Polytetrafluoroethylene 2.75mm 1500VAC Blue

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial Cable
  • Jacket Color
    Blue
  • Conductor Material
    Silver Coated Copper
  • Conductor Diameter (mm)
    0.47
  • Maximum Outer Diameter (mm)
    2.75
  • Insulation Diameter (mm)
    1.48
  • Shield Coverage (%)
    99.4
  • Velocity of Propagation (%)
    70.6
  • Time Delay
    4.72ns/m
  • Typical Attenuation @ Maximum Frequency
    1.735dB/ft
  • Maximum Voltage Rating
    1500VAC
  • Impedance (Ohm)
    50
  • Insulation DC Resistance
    100000000MOhm/m
  • Capacitance
    95pF/m
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Weight
    21g/m
  • Flammability Type
    IEC 60332-1|UL 1080|UL 1581|VW-1
  • Jacket Material
    Fluorinated Ethylene Propylene
  • Special Features
    Flexible
  • Shield Type
    Foil/Braid
  • Shield Material
    Tinned Copper/Silver Plated Copper
  • Impedance Tolerance
    ±2
  • RG Type
    RG405
Order Quantity

Documentation and Resources

Datasheets
Design resources