Arrow Electronic Components Online
MU184RSK|3M|simage
MU184RSK|3M|limage
Connector Terminals

MU18-4R/SK

Ring Tongue Terminal 18-22AWG ETP Copper 15.24mm Tin Bulk

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4
  • Plating
    Tin
  • Wire Size (AWG)
    18-22
  • Insulation
    Non-Insulated
  • Packaging
    Bulk
  • Product Length (mm)
    15.24
  • Product Depth (mm)
    6.35
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources