Arrow Electronic Components Online
MTZJ13A|EICSEMI|simage
MTZJ13A|EICSEMI|limage
제너

MTZJ13A

Zener Diode Single 12.4V 3% 25Ohm 500mW 2-Pin DO-34

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.10.00.50
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    12.4
  • Zener Voltage Tolerance
    3%
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.2
  • Maximum Zener Impedance (Ohm)
    25
  • Maximum Power Dissipation @ 25°C (mW)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Diameter
    2(Max)
  • Mounting
    Through Hole
  • Package Length
    3(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-34
  • Pin Count
    2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources