Arrow Electronic Components Online
MTXDOTNA1A01100|MLTI_TEC|simage
MTXDOTNA1A01100|MLTI_TEC|limage
Top Searched
RF Transceivers

MTXDOT-NA1-A01-100

RF Transmitter Medical

Multi-Tech Systems, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Category
    Transmitter
  • Maximum Data Rate
    20Kbps
  • Maximum RF Operating Frequency Range (MHz)
    860 to 940
  • Maximum RF Operating Frequency (MHz)
    915
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Height
    3.51
  • Package Width
    23.6
  • Package Length
    23.6
Order Quantity

Documentation and Resources

Datasheets
Design resources