Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Category
Transmitter
Maximum Data Rate
20Kbps
Maximum RF Operating Frequency Range (MHz)
860 to 940
Maximum RF Operating Frequency (MHz)
868
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Height
3.51
Package Width
23.6
Package Length
23.6

