Arrow Electronic Components Online
MTW3051515V|LAMBDA|limage
MTW3051515V|LAMBDA|simage
AC to DC Power Supplies

MTW30-51515/V

AC/DC Power Supply Triple-OUT 5V/15V/-15V 3A/0.8A/0.3A 33W 9-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    3
  • Output Type
    Fixed
  • Output Voltage (V)
    5|15|-15
  • Output Current (A)
    3|0.8|0.3
  • Output Power (W)
    33
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum Isolation Voltage
    3000VAC
  • Maximum Input Current (A)
    0.8(Typ)
  • Input Frequency (Hz)
    47 to 440
  • Efficiency (%)
    76(Typ)
  • Configurable
    No
  • Input Connector Type
    JST RCY Female
  • Output Connector Type
    JST RCY Female
  • Power Indicator
    No
  • Ripple and Noise
    150mV|120mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    210
  • Mounting
    Screw
  • Package Height
    26
  • Package Width
    65
  • Package Length
    140
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources