Arrow Electronic Components Online
MTSW12522GD240RA|SAMTEC|simage
MTSW12522GD240RA|SAMTEC|limage
Connector Headers and PCB Receptacles

MTSW-125-22-G-D-240-RA

Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    50
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    63.5
  • Product Depth (mm)
    15.3
  • Product Height (mm)
    5.56
  • Tail Length (mm)
    4.58
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources