Connector Headers and PCB Receptacles
MTSW-112-12-G-D-730-RA
Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Bulk
SamtecProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
24
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
30.48
Product Depth (mm)
25.46
Product Height (mm)
5.56
Tail Length (mm)
2.29
Mounting
Through Hole

