Cellular Modules
MTR-LNA7-B10-US
CAT 4/LTE Cellular Module 700MHz/850MHz/1700MHz/1900MHz M2M Medical
Multi-Tech Systems, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992C
Part Status
LTB
HTS
8517.62.00.20
Automotive
No
PPAP
No
Frequency Band (MHz)
700/850/1700/1900
SIM Card
Yes
Antenna Connector Type
SMA
SMS Supported
Yes
Voice Supported
No
Packet Data Rate (Kbps)
150000
Protocols Supported
TCP/UDP
Product Depth (mm)
76
Product Height (mm)
29
Product Length (mm)
106
Solutions
M2M
Interface
RJ45/RS-232
Minimum Operating Supply Voltage
7VDC
Maximum Operating Supply Voltage
32VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Case
Generations and Technologies
CAT 4/LTE
Package Height
29
Package Width
76
Package Length
106

