Arrow Electronic Components Online
MTRLNA7B07US|MLTI_TEC|limage
MTRLNA7B07US|MLTI_TEC|simage
Cellular Modules

MTR-LNA7-B07-US

CAT 4/LTE Cellular Module 700MHz/850MHz/1700MHz/1900MHz M2M Medical

Multi-Tech Systems, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    LTB
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Frequency Band (MHz)
    700/850/1700/1900
  • SIM Card
    Yes
  • Antenna Connector Type
    SMA
  • SMS Supported
    Yes
  • Voice Supported
    No
  • Packet Data Rate (Kbps)
    150000
  • Protocols Supported
    TCP/UDP
  • Product Depth (mm)
    76
  • Product Height (mm)
    29
  • Product Length (mm)
    106
  • Solutions
    M2M
  • Interface Type
    RJ45/RS-232
  • Minimum Operating Supply Voltage
    7VDC
  • Maximum Operating Supply Voltage
    32VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Case
  • Generations and Technologies
    CAT 4/LTE
  • Package Height
    29
  • Package Width
    76
  • Package Length
    106

Documentation and Resources

Datasheets
Design resources