Arrow Electronic Components Online
MTQMNG6B02|MLTI_TEC|simage
MTQMNG6B02|MLTI_TEC|limage
Cellular Modules

MTQ-MNG6-B02

CAT 1/LTE Cellular Module 700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz M2M

Multi-Tech Systems, Inc
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    EA
  • Frequency Band (MHz)
    700/800/850/900/1700/1800/1900/2100
  • SIM Card
    Yes
  • Antenna Connector Type
    U.FL
  • SMS Supported
    No
  • Voice Supported
    No
  • Packet Data Rate (Kbps)
    1000|588
  • Protocols Supported
    FTP/HTTP/SMTP/SSL/TCP/UDP
  • Product Depth (mm)
    34.9
  • Product Length (mm)
    58.4
  • Solutions
    M2M
  • Interface
    I2C/SPI/UART/USB
  • Typical Operating Supply Voltage
    3.3VDC|5VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Generations and Technologies
    CAT 1/LTE

Documentation and Resources

Datasheets
Design resources