Arrow Electronic Components Online
MTMM11204TD140|SAMTEC|simage
MTMM11204TD140|SAMTEC|limage
Connector Headers and PCB Receptacles

MTMM-112-04-T-D-140

Conn Unshrouded Header HDR 24 POS 2mm Solder ST Top Entry Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    24
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    281VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    24
  • Product Depth (mm)
    3.94
  • Product Height (mm)
    5.05
  • Tail Length (mm)
    3.15
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources