Connector Headers and PCB Receptacles
MTMM-108-03-G-S-170
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Bulk
SamtecYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
8
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
281VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
16
Product Depth (mm)
2
Product Height (mm)
5.81
Contact Plating Thickness
(0.508/1.27)um
Tail Length (mm)
1.86
Mounting
Through Hole
Family/Series
MTMM
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1
Order Quantity

