Arrow Electronic Components Online
MTMM10212TS004|SAMTEC|simage
MTMM10212TS004|SAMTEC|limage
Connector Headers and PCB Receptacles

MTMM-102-12-T-S-004

Conn Unshrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Bulk

Samtec
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    4
  • Product Depth (mm)
    2
  • Product Height (mm)
    1.6
  • Mounting
    Through Hole
  • Family/Series
    MTMM
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources