Connector Headers and PCB Receptacles
MTMM-102-05-L-D-180
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
4
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
281VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
4
Product Depth (mm)
3.94
Product Height (mm)
6.07
Contact Plating Thickness
(0.254/1.27)um
Tail Length (mm)
3.51
Mounting
Through Hole

