Connector Headers and PCB Receptacles
MTMM-101-09-F-S-350
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
1
Number of Rows
1
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
2
Product Depth (mm)
2
Product Height (mm)
10.39
Mounting
Through Hole

