Arrow Electronic Components Online
MTMDKXDOTNA1A00|MLTI_TEC|simage
MTMDKXDOTNA1A00|MLTI_TEC|limage
Top Purchased
RF/Wireless Development Boards and Kits

MTMDK-XDOT-NA1-A00

MTXDOT-NA1-A00/MTXDOT-NA1-A01/MTXDOT-AU1-A00/MTXDOT-AU1-A01 RF Transceiver Development Kit

Multi-Tech Systems, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    MTXDOT-NA1-A00/MTXDOT-NA1-A01/MTXDOT-AU1-A00/MTXDOT-AU1-A01
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    915
  • Interface Type
    USB
  • Typical Output Power (dBm)
    19

Documentation and Resources

Datasheets
Design resources