Arrow Electronic Components Online
MTM1HC|PANDUIT|simage
MTM1HC|PANDUIT|limage
Cable Accessories

MTM1H-C

Cable Accessories Tie Mount Stainless Steel

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Tie Mount
  • Body Material
    Stainless Steel
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    538
  • Product Length (mm)
    22.81
  • Product Depth (mm)
    10.2
  • Product Height (mm)
    4.37

Documentation and Resources

Datasheets
Design resources