Connector Telephone and Telecom
MTJ-88TUX1-FS2-PG2T-L19-C5E-HT
Conn Modular Jack RCP 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 5e
ADAM TECHProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.51
Automotive
No
PPAP
No
Type
Modular Jack
Gender
RCP
Number of Terminals
12
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5/Cat 5e
Termination Method
Solder
Terminal Pitch (mm)
1.02
Body Orientation
Right Angle
Maximum Current Rating (A)
1.25
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
500
Left/Right LED Color
Green/Orange
Integrated Magnetics
No
Shell Material
Stainless Steel
Shell Plating
Tin
Minimum Operating Temperature (°C)
-40
Shielding
Yes
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
16.03
Product Depth (mm)
21.49
Product Height (mm)
13.9
Mounting
Through Hole