Connector Telephone and Telecom
MTJ-88ARX1-LH
Conn RJ-45 RCP 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
12
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.02
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
150VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
15.8
Product Height (mm)
12.95
Mounting
Through Hole

