Arrow Electronic Components Online
MTI15AT|MOVELLA|simage
MTI15AT|MOVELLA|limage

MTI-1-5A-T

Inertial Measurement Unit Module

Xsens by Movella Sensor
Datasheets 

Product Technical Specifications
  • HTS
    EA
  • Mounting
    Surface Mount
  • Package Height
    2.55
  • Package Width
    12.1
  • Package Length
    12.1
  • PCB changed
    28
  • Supplier Package
    SMD
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources