Arrow Electronic Components Online
MTFLD.CRBD.AL|INTEL|simage
MTFLD.CRBD.AL|INTEL|limage
Top Searched
Embedded System Development Boards and Kits

MTFLD.CRBD.AL Intel Development Board

QUARK D2000 Microcontroller Development Kit Linux/Win

Intel
Datasheets 

Intel MTFLD.CRBD.AL Product Description

MTFLD.CRBD.Al from Intel is the development board for their Quark microcontroller D2000. This MCU is an x86 based, low-power, battery operated 32 bit chip that features 32KB integrated flash and 8KB SRAM. This entry-level MCU features more IO options than most in its class, and comes with integrated security features and loads of flexibility. The MTFLD.CRBD.Al kit enables easy prototyping as it hosts on-board sensors, Arduino compatible headers, Intel’s System Studio IDE, and an open-source BSP to get started developing today.

Product Video for MTFLD.CRBD.AL

Product Aliases for MTFLD.CRBD.AL

Common product aliases for the MTFLD.CRBD.AL include MTFLD CRBD AL. This product is part of the Intel Quark family of products.

The MTFLD.CRBD.AL is associated with the following product categories: development board, development kit, microcontroller development kit, microcontroller development tools. Arrow Electronics carries a wide variety of products within these categories.

Certified Intel Distributor

Arrow Electronics is a certified Intel distributor, offering a variety of products, including Intel development boards and development kits. Arrow Electronics is an official source for Intel datasheets, schematics, and other product documentation.

MTFLD.CRBD.AL Intel Datasheet

Download MTFLD.CRBD.AL Datasheet

Datasheet Snippet: Note The Intel® QuarkTM Microcontroller D2000 Development Platform supports the familiar open standard Arduino Uno Rev 3.0 physical interface and is mechanically compatible with Uno Rev 3.0. It does not support the 6 pin ICSP Header. Each functional I/O can be configured to provide the same function that is supported on the Arduino Uno Rev 3.0 with the exception of the PWM capability, which can only be supported on IO6 and IO9. The developer platform supports 3.3V IO operation only and is not 5V tolerant. VIN Pin is not supported.

If looking for a different Intel datasheet, Development Board datasheet, or Intel Quark datasheet,
please view our comprehensive library of Arrow Electronics datasheets.

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    QUARK D2000
  • Supported Device Technology
    Microcontroller
  • USB
    1
  • Operating Systems
    Win, Linux
  • JTAG Support
    Yes
  • Linux
    Linux
  • Daughter Cards
    Yes
  • Family/Series
    MTFLD.CRBD.AL
  • ROHS Version
    2011/65/EU, 2015/863

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources