Solid State Drives - SSDs
MTFDKCC7T6TGP-1BK1JABYY
Solid State Drive U.3 PCIe Gen4 7680Gbyte 56000Mbps Read 47200Mbps Write 12V
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Capacity (byte)
7680G
Maximum Read Speed (Mbps)
56000
Maximum Write Speed (Mbps)
47200
Form Factor
U.3
Style
Solid State Drive
Interface Type
PCIe Gen4
Minimum Operating Supply Voltage (V)
10.8
Maximum Operating Supply Voltage (V)
13.2
Typical Operating Supply Voltage (V)
12
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Product Length (mm)
100.45
Product Depth (mm)
70.1
Product Height (mm)
15