Solid State Drives - SSDs
MTFDKBG1T9TFR-1BC1ZABYY
Solid State Drive M.2 PCIe Gen4.0 NVMe 1.4 1.92Tbyte 40000Mbps Read 19200Mbps Write
Micron TechnologyProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Capacity (byte)
1.92T
Maximum Read Speed (Mbps)
40000
Maximum Write Speed (Mbps)
19200
Form Factor
M.2
Style
Solid State Drive
Interface Type
PCIe Gen4.0 NVMe 1.4
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70