Solid State Drives - SSDs
MTFDKBA960TFR-1BC1ZABYY
Solid State Drive M.2 PCIe Gen4.0 NVMe 1.4 960Gbyte 40000Mbps Read 11200Mbps Write
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8523.51.00.00
Automotive
No
PPAP
No
Capacity (byte)
960G
Maximum Read Speed (Mbps)
40000
Maximum Write Speed (Mbps)
11200
Form Factor
M.2
Style
Solid State Drive
Interface Type
PCIe Gen4.0 NVMe 1.4
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70