Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8523.51.00.00
Automotive
No
PPAP
No
Capacity (byte)
256G
Form Factor
M.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70