Arrow Electronic Components Online
MTFDKBA1T0TGD1BK15ABYY|MICRON|simage
MTFDKBA1T0TGD1BK15ABYY|MICRON|limage
Solid State Drives - SSDs

MTFDKBA1T0TGD-1BK15ABYY

2550 NVMe SSD

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    LTB
  • HTS
    EA
  • Capacity (byte)
    1T
  • Maximum Read Speed (Mbps)
    40000
  • Maximum Write Speed (Mbps)
    32000
  • Form Factor
    M.2
  • Style
    Solid State Drive
  • Interface Type
    NVMe
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources