Solid State Drives - SSDs
MTFDHBK512TDP-1AT12AIYY
Solid State Drive NVMe 512Gbyte 16000Mbps Read 14400Mbps Write
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8523.51.00.00
Automotive
No
PPAP
No
Capacity (byte)
512G
Maximum Read Speed (Mbps)
16000
Maximum Write Speed (Mbps)
14400
Style
Solid State Drive
Interface Type
NVMe