Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8523.51.00.00
Automotive
Yes
PPAP
Unknown
Capacity (byte)
1T
Maximum Read Speed (Mbps)
16000
Maximum Write Speed (Mbps)
14400
Form Factor
M.2
Style
Solid State Drive
Interface Type
PCIe Gen3
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Industrial
Product Length (mm)
30
Product Depth (mm)
22
Product Height (mm)
2.4
We don't have prices now, please check later.
Order Quantity