Solid State Drives - SSDs
MTFDDAV960TGA-1BC1ZABYY
Solid State Drive M.2 SATA 960Gbyte 6Gbps 4320Mbps Read 4160Mbps Write 3.3V
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8523.51.00.00
Automotive
No
PPAP
No
Cell Type
TLC NAND
Capacity (byte)
960G
Maximum Read Speed (Mbps)
4320
Maximum Write Speed (Mbps)
4160
Form Factor
M.2
Style
Solid State Drive
Interface Type
SATA
Interface Transfer Rate
6Gbps
Minimum Operating Supply Voltage (V)
3.14
Maximum Operating Supply Voltage (V)
3.64
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Product Length (mm)
100.45
Product Depth (mm)
69.85
Product Height (mm)
7

