Product Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Obsolete
HTS
8523.51.00.00
Automotive
No
PPAP
No
Capacity (byte)
1T
Maximum Read Speed (Mbps)
4240
Maximum Write Speed (Mbps)
4160
Form Factor
M.2
Style
Solid State Drive
Interface Type
SATA
Interface Transfer Rate
6Gbps

