Solid State Drives - SSDs
MTFDDAK7T6TGA-1BC1ZABYY
Solid State Drive 2.5 Inch 7mm SATA 7.68Tbyte 6Gbps 4320Mbps Read 4160Mbps Write 5V
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8523.51.00.00
SVHC
Yes
Automotive
No
PPAP
No
Cell Type
TLC NAND
Capacity (byte)
7.68T
Maximum Read Speed (Mbps)
4320
Maximum Write Speed (Mbps)
4160
Form Factor
2.5 Inch 7mm
Style
Solid State Drive
Interface Type
SATA
Interface Transfer Rate
6Gbps
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
ECC Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Product Length (mm)
100.45
Product Depth (mm)
69.85
Product Height (mm)
7
We don't have prices now, please check later.
Order Quantity

