Arrow Electronic Components Online
MTFDDAK3T8TGB1BC1ZABYY|MICRON|simage
MTFDDAK3T8TGB1BC1ZABYY|MICRON|limage
Solid State Drives - SSDs

MTFDDAK3T8TGB-1BC1ZABYY

Solid State Drive 2.5in SATA 3.84Tbyte 6Gbps 4320Mbps Read 4160Mbps Write 5V

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8523.51.00.00
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    TLC NAND
  • Capacity (byte)
    3.84T
  • Maximum Read Speed (Mbps)
    4320
  • Maximum Write Speed (Mbps)
    4160
  • Form Factor
    2.5in
  • Style
    Solid State Drive
  • Interface Type
    SATA
  • Interface Transfer Rate
    6Gbps
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Product Length (mm)
    100.45
  • Product Depth (mm)
    69.85
  • Product Height (mm)
    7

Documentation and Resources

Datasheets
Design resources