Solid State Drives - SSDs
MTFDDAK3T8TGA-1BC1ZABYY
Solid State Drive 2.5in SATA 3.84Tbyte 6Gbps 4320Mbps Read 4160Mbps Write 5V
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8523.51.00.00
Automotive
No
PPAP
No
Cell Type
TLC NAND
Capacity (byte)
3.84T
Maximum Read Speed (Mbps)
4320
Maximum Write Speed (Mbps)
4160
Form Factor
2.5in
Style
Solid State Drive
Interface Type
SATA
Interface Transfer Rate
6Gbps
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Product Length (mm)
100.45
Product Depth (mm)
69.85
Product Height (mm)
7

