Solid State Drives - SSDs
MTFDDAK3T8QDE-2AV1ZABYY
Solid State Drive 2.5 Inch 7mm SATA 3.84Tbyte 6Gbps 4320Mbps Read 2800Mbps Write
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8523.51.00.00
Automotive
No
PPAP
No
Capacity (byte)
3.84T
Maximum Read Speed (Mbps)
4320
Maximum Write Speed (Mbps)
2800
Form Factor
2.5 Inch 7mm
Style
Solid State Drive
Interface Type
SATA
Interface Transfer Rate
6Gbps
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Length (mm)
100.45

