Flash
MTFC8GAMALNA-AAT
NAND Flash Serial e-MMC 3.3V 64G-bit 64G/16G/8G x 1/4-bit/8-bit 100-Pin TBGA Tray Automotive AEC-Q100
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Obsolete
HTS
8542.32.00.71
Automotive
Yes
PPAP
Unknown
Cell Type
NAND
Chip Density (bit)
64G
Architecture
Sectored
Boot Block
Yes
Number of Bits/Word (bit)
1/4/8
Number of Words
64G/16G/8G
Programmability
Yes
Timing Type
Synchronous
Interface Type
Serial e-MMC
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Frequency (MHz)
200
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
No
Packaging
Tray
Mounting
Surface Mount
Package Height
0.73
Package Width
14
Package Length
18
PCB changed
100
Standard Package Name
BGA
Supplier Package
TBGA
Pin Count
100
Lead Shape
Ball