Product Technical Specifications
Part Status
Obsolete-Unconfirmed
HTS
8542.32.00.71
Automotive
No
PPAP
No
Chip Density (bit)
512G
Architecture
Sectored
Timing Type
Synchronous
Interface Type
Serial e-MMC
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Mounting
Surface Mount
Package Height
0.59
Package Width
11.5
Package Length
13
PCB changed
153
Standard Package Name
BGA
Supplier Package
VFBGA
Pin Count
153
Lead Shape
Ball

