Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NAND
Chip Density (bit)
256G
Architecture
Sectored
Boot Block
Yes
Number of Bits/Word (bit)
8
Number of Words
32G
Programmability
Yes
Timing Type
Synchronous
Interface Type
Serial e-MMC
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Frequency (MHz)
200
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
37(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
No
Mounting
Surface Mount
Package Height
0.99
Package Width
11.5
Package Length
13
PCB changed
153
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
153
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity