Flash
MTFC32GAZAQHD-AIT TR
NAND Flash Serial e-MMC 3.3V 256G-bit 256G/64G/32G x 1/4-bit/8-bit 153-Pin VFBGA T/R Automotive AEC-Q100
Micron TechnologyProduct Technical Specifications
ECCN (US)
3A991b.1.a.
Part Status
LTB
HTS
8542.32.00.71
Automotive
Yes
PPAP
Yes
Cell Type
NAND
Chip Density (bit)
256G
Architecture
Sectored
Boot Block
Yes
Number of Bits/Word (bit)
1/4/8
Number of Words
256G/64G/32G
Programmability
Yes
Timing Type
Synchronous
Interface Type
Serial e-MMC
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
50(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.59
Package Width
11.5
Package Length
13
PCB changed
153
Standard Package Name
BGA
Supplier Package
VFBGA
Pin Count
153

