Flash
MTFC16GAKAEDQ-AIT
NAND Flash Serial e-MMC 3.3V 128G-bit 128G/32G/16G x 1/4-bit/8-bit 100-Pin LBGA Tray Automotive AEC-Q100
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Obsolete
HTS
8542.32.00.51
Automotive
Yes
PPAP
Unknown
Cell Type
NAND
Chip Density (bit)
128G
Architecture
Sectored
Boot Block
Yes
Number of Bits/Word (bit)
1/4/8
Number of Words
128G/32G/16G
Programmability
Yes
Timing Type
Synchronous
Interface Type
Serial e-MMC
Maximum Operating Frequency (MHz)
52
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
150
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
No
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
18
PCB changed
100
Standard Package Name
BGA
Supplier Package
LBGA
Pin Count
100
Lead Shape
Ball