Flash
MTFC128GBCAVTC-AAT
NAND Flash UFS 2.5V/3.3V 1T-bit 128G x 8 153-Pin LFBGA Automotive AEC-Q100
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.71
Automotive
Yes
PPAP
Unknown
Cell Type
NAND
Chip Density (bit)
1T
Architecture
Sectored
Boot Block
Yes
Number of Bits/Word (bit)
8
Number of Words
128G
Programmability
Yes
Timing Type
Synchronous
Interface Type
UFS
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
140(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Supplier Temperature Grade
Automotive
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Mounting
Surface Mount
Package Height
0.99
Package Width
11.5
Package Length
13
PCB changed
153
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
153

