Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.32.00.51
Automotive
No
PPAP
No
Cell Type
NAND
Memory Size (B)
4G
Encryption
No
Protocols Supported
USB 3.1
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85