DC to DC Converter and Switching Regulator Module
MTE1S0305MC
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module Tube
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
2.97
Typical Input Voltage (V)
3.3
Maximum Input Voltage (V)
3.63
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
0.08(Typ)
Switching Regulator
Yes
Load Regulation
11%
Line Regulation
1.2%/%
Efficiency (%)
82(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Product Weight (g)
1.1
Output Type
Fixed
Mounting
Surface Mount
Package Height
6.75(Min)
Package Width
10.7
Package Length
12.7
PCB changed
5
Supplier Package
SMD Module
Pin Count
5

