RF Transceivers
MTDOT-923-AS1-X1-UFL-1
RF Transmitter FSK/GFSK/GMSK/MSK/OOK Medical
Multi-Tech Systems, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992C
Part Status
Active
HTS
8542.31.00.01
Automotive
No
PPAP
No
Category
Transmitter
Modulation Technique
FSK/GFSK/GMSK/MSK/OOK
Maximum Data Rate
20Kbps
Maximum RF Operating Frequency Range (MHz)
860 to 940
Minimum Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
5V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Width
25.5
Package Length
37.3

