Arrow Electronic Components Online
MTDOT915M1TRC1|MLTI_TEC|simage
MTDOT915M1TRC1|MLTI_TEC|limage
RF Transceivers

MTDOT-915-M1-TRC-1

RF Transmitter FSK/GFSK/GMSK/MSK/OOK 3.3V/5V Medical

Multi-Tech Systems, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Transmitter
  • Modulation Technique
    FSK/GFSK/GMSK/MSK/OOK
  • Maximum Data Rate
    20Kbps
  • Maximum RF Operating Frequency Range (MHz)
    500 to 1500
  • Maximum RF Operating Frequency (MHz)
    1020
  • Operating Band Frequency (MHz)
    860 to 1020
  • Typical Operating Supply Voltage
    3.3V|5V
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Width
    25.5 mm
  • Package Length
    37.3 mm

Documentation and Resources

Datasheets
Design resources