RF Transceivers
MTDOT-915-AU-X1-SMA-50
RF Transmitter FSK/GFSK/GMSK/MSK/OOK Medical
Multi-Tech Systems, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Category
Transmitter
Modulation Technique
FSK/GFSK/GMSK/MSK/OOK
Maximum Data Rate
20Kbps
Maximum RF Operating Frequency Range (MHz)
860 to 940
Maximum RF Operating Frequency (MHz)
915
Minimum Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
5V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Width
25.5
Package Length
37.3

