Arrow Electronic Components Online
MTD6508ADJEJQ|MICROCHP|simage
MTD6508ADJEJQ|MICROCHP|limage
Motor Controller and Driver ICs

MTD6508-ADJE/JQ

Motor Driver 16-Pin UQFN EP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushless DC Motor
  • Interface Type
    PWM
  • Output Voltage (V)
    -0.7 to 7
  • Maximum Output Current (A)
    0.1
  • Minimum Operating Supply Voltage (V)
    2
  • Operating Supply Voltage Range (V)
    2 to 5.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    10
  • Maximum Power Dissipation (mW)
    1500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.48
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources