Arrow Electronic Components Online
MTDBC03|ADAMTEC|simage
MTDBC03|ADAMTEC|limage
Connector Accessories

MTD-BC-03

Connector Accessories Cover Straight Nylon 6/6 White

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Cover
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Material
    Nylon 6/6
  • Color
    White
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    11.88
  • Product Depth (mm)
    11.94

Documentation and Resources

Datasheets
Design resources